Analog DevicesADP1823ACPZ-R7DC-DC-Wandler
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.6 to 17 | |
1000 | |
3.7 | |
20 | |
3.7 to 20 | |
300 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
Effectively change the level of your DC voltage with the synchronous buck ADP1823ACPZ-R7 DC voltage controller from Analog Devices. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.6 to 17 V, this is power management at its best. This DC voltage controller has an input voltage of 3.7 to 20 V. You can operate this at a switching frequency of 300 to 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |