Analog DevicesADP1877ACPZ-R7DC-DC-Wandler
DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.6 to 13.05 | |
1500 | |
2.75 | |
14.5 | |
2.75 to 14.5 | |
200 | |
PWM | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
The high performance synchronous buck /pwm dc to dc controller ADP1877ACPZ-R7 DC voltage controller from Analog Devices is a great way to change DC voltage levels in your circuit. With an output that has a voltage of 0.6 to 13.05 V, this is power management at its best. Its output produces a current of 20 A. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 2.75 to 14.5 V. Its switching regulator has a frequency of 200 to 1500 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |