Analog DevicesADP2106ACPZ-R7

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 16-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2106ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1.5 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. This converter is 97 % efficient. Using a load regulation of 0.5%/A(Typ) and line regulation of 0.3%/V is needed for a programmable DC power supply. This part offers a switching frequency of 1200(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 125 °C.

Auf Lager: 27.613 Stück

Regional Inventory: 613

    Total2,80 €Price for 1

    613 auf Lager: heute versandbereit

    • Service Fee  6,05 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      613
      Country Of origin:
      Südkorea
         
      • Price: 2,8027 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 613 Stück
      • Price: 2,8027 €
    • (1500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 27.000 Stück
      • Price: 1,9394 €