Analog DevicesADP2108-3.0-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP2108 DC to DC Converter and Switching Regulator Chip 3VDC Output Evaluation Board
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
By using the ADP2108-3.0-EVALZ by Analog Devices power management development kit you can control the power levels in your circuit. Its output produces a current of 600 mA. This part has single output. It has a switching frequency of 3000 KHz.
Entwicklungskit-Beschreibung
The ADP2108 evaluation board is a complete 600 mA, step-down regulator solution that tests the ADP2108, a high efficiency, low quiescent current step-down, dc-to-dc converter available in WLCSP and TSOT packages. The evaluation board is available in standard voltage options. See the Ordering Guide for avail- able models.The ADP2108 uses a proprietary high speed, current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2108 features a power-saving, pulse frequency modulation (PFM) mode that reduces the switching frequency under light load conditions. The 3 MHz switching frequency minimizes the size of external components.Entwicklungskit-Funktionen
-Full-featured evaluation board for the ADP2108-Standalone capability-Simple device measurements, including line and load regulation, demonstrable with-A single voltage supply-A voltage meter-A current meter-Load resistors-Easy access to external components-Package options: 5-ball WLCSP and 5-lead TSOTWeitere Informationen zum Entwicklungskit
Technical Documenthttp://download.siliconexpert.com/pdfs/2012/6/24/2/54/28/58/adi_/manual/adp2108.pdf