Analog DevicesADP2120-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP2120 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
DC to DC Converter and Switching Regulator Chip | |
1.2(Typ) | |
2.3VDC to 5.5VDC | |
ADP2120 | |
N/A | |
N/A |
Entwicklungskit-Beschreibung
The ADP2119/ADP2120 evaluation boards provide an easy way to evaluate the device. This user guide describes how to quickly set up the board to collect performance data. Full details on the ADP2119/ADP2120 are available in the ADP2119/ADP2120 data sheet, which is available from Analog Devices, Inc., and should be consulted in conjunction with this user guide when using the evaluation boards. The ADP2119/ADP2120 run from input voltages of 2.3 V to 5.5 V and require minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier, and internal compensation.
Weitere Informationen zum Entwicklungskit