onsemiADP3110AKRZ-RLGate- und Leistungstreibern
Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Inverting|Non-Inverting | |
2 | |
Synchronous | |
MOSFET | |
2 | |
55 | |
45 | |
65 | |
4.15 | |
13.2 | |
5 | |
3.4 | |
0 | |
85 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Ideal for high voltage transistors this ADP3110AKRZ-RL power driver manufactured by ON Semiconductor will help switch junction. This device has a maximum propagation delay time of 65 ns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has an operating temperature range of 0 °C to 85 °C. This device has a minimum operating supply voltage of 4.15 V and a maximum of 13.2 V.
EDA / CAD Models |