Analog DevicesADP3301ARZ-3.3Linear Regulators
LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
Fixed | |
3.3 | |
0.1(Min) | |
3 | |
12 | |
0.03@1mA|0.07@10mA|0.2@100mA | |
0.024mV/V(Typ) | |
0.014mV/mA(Typ) | |
96°C/W | |
55°C/W | |
Current Limit|Noise Reduction|Shutdown|Thermal Protection | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO ADP3301ARZ-3.3 linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.1@100mA|0.02@10mA|0.003@1mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. By only needing an input voltage of 3 V with a maximum of 12 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.014mV/mA(Typ) and line regulation of 0.024mV/V(Typ) is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 85 °C. The maximum dropout voltage is 0.2@100mA|0.07@10mA|0.03@1mA V. Its polarity is positive.
EDA / CAD Models |