Analog DevicesADP3333ARMZ-1.8RL7Linear Regulators
LDO Regulator Pos 1.8V 0.3A 8-Pin MSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Say goodbye to unstable voltages with this LDO ADP3333ARMZ-1.8RL7 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.14@300mA|0.105@200mA|0.03@100uA V. This voltage regulation device's single output can produce a current up to 0.6(Typ) A. By only needing an input voltage of 2.6 V with a maximum of 12 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.23@300mA|0.185@200mA V.
EDA / CAD Models |