RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Typ | LDO |
Anzahl der Ausgänge | 1 |
Polarität | Positive |
Genauigkeit (%) | ±0.8 |
Ausgangsart | Fixed |
Ausgangsspannung (V) | 3.15 |
Max. Ausgabestrom (A) | 0.3 |
Mindesteingangsspannung (V) | 2.6 |
Max. Eingangsspannung (V) | 12 |
Max. Abschaltspannung bei Strom (V) | 0.185@200mA|0.23@300mA |
Leitungsregelung | 0.04mV/V(Typ) |
Lastregelung | 0.04mV/mA(Typ) |
Verbindung mit Umgebung | 220°C/W |
Spezielle Funktionen | Current Limit|Thermal Shutdown Protection |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 85 |
Temperaturbereich Lieferant | Industrial |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
Stiftanzahl | 8 |
Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO ADP3333ARMZ-3.15R7 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.14@300mA|0.105@200mA|0.03@100uA V. This voltage regulation device's single output can produce a current up to 0.6(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.6 V that does not exceed 12 V. With a fixed output that has a voltage of 3.15 V, this is power management at its best. By operating at a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.23@300mA|0.185@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.