Analog DevicesADP3335ARMZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R

This LDO ADP3335ARMZ-1.8-R7 linear regulator developed by Analog Devices keeps the power stable! Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.03@50mA|0.01@100uA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.6 V while not exceeding 12 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

1.025 Stück: heute versandbereit

    Total3,09 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1025
      Country Of origin:
      Malaysia
         
      • Price: 3,0908 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.025 Stück
      • Price: 3,0908 €