Analog DevicesADP3339AKCZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R

If you need to maintain a steady voltage on your circuit, then this LDO ADP3339AKCZ-3.3-R7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.23@1.5A|0.18@1A|0.15@500mA|0.1@100mA V. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 2.8 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.004mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.48@1.5A|0.3@500mA|0.38@1A V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Auf Lager: 3.007 Stück

Regional Inventory: 7

    Total2,37 €Price for 1

    7 auf Lager: heute versandbereit

    • Service Fee  6,31 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Malaysia
         
      • Price: 2,3729 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 7 Stück
      • Price: 2,3729 €
    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2401+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.000 Stück
      • Price: 2,3900 €