Analog DevicesADP3367ARZLinear Regulators
LDO Regulator Pos 1.3V to 16V5V 0.2A 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable|Fixed | |
1.3 to 16|5 | |
0.2(Min) | |
2.5 | |
16.5 | |
0.04@100uA|0.125@50mA|0.175@100mA|0.25@200mA|0.5@300mA | |
1.28 | |
5mV | |
10mV | |
0.025 | |
960 | |
98°C/W | |
ESD Protection|Shutdown | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO ADP3367ARZ linear regulator from Analog Devices. Its typical dropout voltage at current is 0.015@100uA|0.06@50mA|0.1@100mA|0.15@200mA|0.3@300mA V. This device has a maximum power dissipation of 960 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2(Min) A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 16.5 V, making it easy to control the power in your circuit. With an adjustable|fixed output that has a voltage of 1.3 to 16|5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV and line regulation of 5mV. Its maximum power dissipation is 960 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.04@100uA|0.125@50mA|0.175@100mA|0.25@200mA|0.5@300mA V.
EDA / CAD Models |