Analog DevicesADP3635ARDZ-RLGate- und Leistungstreibern
Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N EP |
8 | |
Leitungsform | Gull-wing |
Drive a high voltage and high current line with a transistor a certain way with this ADP3635ARDZ-RL power driver manufactured by Analog Devices. This device has a maximum propagation delay time of 35 ns. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 9.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |