Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35 |
Verpackungsbreite | 2.08 |
Verpackungslänge | 2.08 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | WLCSP |
16 | |
Leitungsform | Ball |
Easy power control is made possible with this false pin count ADP5022ACBZ-4-R7 power management IC by Analog Devices. This power management IC has an input voltage of 2.3 to 5.5 V. It has a switching frequency of 3000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |