Analog DevicesADP5033ACBZ-2-R7PMIC-Lösungen
Buck Regulator with LDO 2.3V to 5.5V 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buck Regulator with LDO | |
3000(Typ) | |
2.3 to 5.5 | |
2.3 | |
5.5 | |
0.074(Typ) | |
-40 | |
125 | |
Tape and Reel | |
150 | |
-65 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35 mm |
Verpackungsbreite | 2.08 mm |
Verpackungslänge | 2.08 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | WLCSP |
16 | |
Leitungsform | Ball |
Easy power control is made possible with this false pin count ADP5033ACBZ-2-R7 power management IC by Analog Devices. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |