Analog DevicesADP5051ACPZ-R7PMIC-Lösungen
Buck Regulator with LDO 4.5V to 15.5V 48-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
48 | |
Leitungsform | No Lead |
If you have a circuit where voltage must be properly regulated, look no further than Analog Devices' ADP5051ACPZ-R7 shunt voltage regulator as a solution. This variable voltage regulator has 4 outputs. This variable voltage regulator has an input voltage of 4.5 to 15 V. Its switching regulator has a frequency of 250 to 1400 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |