Analog DevicesADP5061ACBZ-4-R7Batteriemanagement
Linear Battery Charger Li-Ion 2100mA 4.3V 20-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
ADP5061ACBZ-4-R7 | |
Automotive | No |
PPAP | No |
Linear Battery Charger | |
Li-Ion | |
4 | |
6.7 | |
4.2 | |
2100(Max) | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.36 mm |
Verpackungsbreite | 2 mm |
Verpackungslänge | 2.6 mm |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | WLCSP |
20 | |
Leitungsform | Ball |
Monitoring the state of your batteries has never been easier with this battery charger ADP5061ACBZ-4-R7 charge controller from Analog Devices. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4 V and a maximum of 6.7 V. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device runs on Li-Ion.
EDA / CAD Models |