Analog DevicesADP7142ARDZ-R7Linear Regulators
LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
CMOS | |
Adjustable | |
1.2 to 19.5 | |
0.2 | |
2.7 | |
40 | |
0.06@10mA|0.42@200mA | |
0.01%/V | |
0.002%/mA(Typ) | |
52.7°C/W | |
41.5°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) mm |
Verpackungsbreite | 3.9 mm |
Verpackungslänge | 4.9 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N EP |
8 | |
Leitungsform | Gull-wing |
This LDO ADP7142ARDZ-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.7 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.005%/mA and line regulation of 0.01%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.45@200mA V.
EDA / CAD Models |