Analog DevicesADP7182ACPZ-R7Linear Regulators
LDO Regulator Neg -1.22V to -27V -0.2A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Negative | |
±1 | |
CMOS | |
Adjustable | |
-1.22 to -27 | |
-0.2 | |
-2.7 | |
-28 | |
-0.07@10mA|-0.09@50mA|-0.36@200mA | |
0.01%/V | |
0.001%/mA(Typ) | |
-0.65 | |
50.2°C/W | |
31.7°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
8 | |
Leitungsform | No Lead |
Maintain a steady voltage level with this LDO ADP7182ACPZ-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is -0.025@10mA|-0.046@50mA|-0.185@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of -2.7 V that does not exceed -28 V. With an adjustable output that has a voltage of -1.22 to -27 V, this is power management at its best. By operating at a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is -0.07@10mA|-0.09@50mA|-0.36@200mA V. Its polarity is negative.
EDA / CAD Models |