Analog DevicesADR06BUJZ-REEL7Spannungsreferenzen
V-Ref Precision 3V 10mA 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.1% | |
9ppm/°C | |
70ppm/mA | |
30ppm/V | |
3 | |
36 | |
10 | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT |
5 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR06BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. It only needs a voltage that does not exceed 36 V to effectively power your circuit. With an output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.
EDA / CAD Models |