Analog DevicesADR1581ARTZ-R2Spannungsreferenzen
V-Ref Precision 1.25V 10mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR1581ARTZ-R2 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 1.25 V, this is power management at its best. It has an initial accuracy of 0.12%. This voltage reference circuit supports shunt topology. A load regulation of 6mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |