Analog DevicesADR366BUJZ-R2Spannungsreferenzen
V-Ref Precision 3.3V 5mA 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.125% | |
9ppm/°C | |
1.35mV/mA | |
0.165mV/V | |
3.3 | |
18 | |
5 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT |
5 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ADR366BUJZ-R2 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 18 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.125%. With an output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1.35mV/mA and line regulation of 0.165mV/V. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.
EDA / CAD Models |