Analog DevicesADRF6510ACPZ-R7HF-Verstärker
RF Amp Dual VGA 30MHz 5.25V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
Look no further than the ADRF6510ACPZ-R7 preamplifier from Analog Devices, a component that is designed to get the most out of a signal. Ideal for times when you do not know how much to modify a signal, this ADRF6510ACPZ-R7 OP amp circuits from Analog Devices will help you out. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |