Texas InstrumentsADS8331IBRGETA/D-W
4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 4.15(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
24 | |
Leitungsform | No Lead |
Before converting analog signals into digital data that a computer can read, this ADS8331IBRGET ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device is based on SAR architecture. Its maximum power dissipation is 48.75 mW. This device's digital interface is serial (spi). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |