Analog DevicesADSP-21061LKBZ-160DSP
DSP Floating-Point 32bit 40MHz 50MIPS 225-Pin BGA Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.8 |
Verpackungsbreite | 23 |
Verpackungslänge | 23 |
Leiterplatte geändert | 225 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA |
225 | |
Leitungsform | Ball |
This ADSP-21061LKBZ-160 digital signal processor from Analog Devices will convert your analog signals to digital. This DSP processor has an operating temperature range of 0 °C to 85 °C. 40 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V. It has romless program memory. This is a 32 bit processor.
EDA / CAD Models |