Analog DevicesADSP-21062LKSZ-160DSP
DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin MQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.4 |
Verpackungsbreite | 32 |
Verpackungslänge | 32 |
Leiterplatte geändert | 240 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | MQFP |
240 | |
Leitungsform | Gull-wing |
This ADSP-21062LKSZ-160 digital signal processor from Analog Devices is perfect for processing digital signals for your design. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 40 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V. This is a 32 bit processor. It has romless program memory.
EDA / CAD Models |