Analog DevicesADSP-21160NCB-100DSP
DSP Fixed-Point/Floating-Point 32bit 100MHz 400-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
ADSP-2116x | |
Enhanced Harvard | |
Fixed-Point|Floating-Point | |
32 | |
ROMLess | |
512KB | |
No | |
100 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.8|3.13 | |
1.9|3.3 | |
2|3.47 | |
2.4 | |
0.4 | |
-40 | |
100 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.72 |
Verpackungsbreite | 27 |
Verpackungslänge | 27 |
Leiterplatte geändert | 400 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA |
400 | |
Leitungsform | Ball |
This ADSP-21160NCB-100 digital signal processor from Analog Devices will convert your analog signals to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 100 MHz is its maximum speed. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.8|3.13 V, while its maximum is 2|3.47 V. This is a 32 bit processor. It has romless program memory.
EDA / CAD Models |