Analog DevicesADSP-21161NKCA-100DSP
DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.21 |
Verpackungsbreite | 17 |
Verpackungslänge | 17 |
Leiterplatte geändert | 225 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
225 | |
Leitungsform | Ball |
This ADSP-21161NKCA-100 digital signal processor from Analog Devices will convert your analog signals to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 100 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.13 V, while its maximum is 1.89|3.47 V.
EDA / CAD Models |