Analog DevicesADSP-21262SKBC-200DSP
DSP Floating-Point 32bit 200MHz 136-Pin CSP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.21 |
Verpackungsbreite | 12 |
Verpackungslänge | 12 |
Leiterplatte geändert | 136 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
136 | |
Leitungsform | Ball |
This ADSP-21262SKBC-200 digital signal processor developed by Analog Devices will be your greatest tool. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 200 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V. This is a 32 bit processor. Its rom program memory is 512KB.
EDA / CAD Models |