Analog DevicesADSP-21469BBC-3DSP
DSP Floating-Point 32bit/40bit 400MHz 324-Pin CSP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
ADSP-21xx | |
Super Harvard | |
Floating-Point | |
32|40 | |
ROMLess | |
640KB | |
640KB | |
No | |
SPI/UART | |
400 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1|1.7|3.13 | |
1.05|1.8|3.3 | |
1.1|1.9|3.47 | |
2.4 | |
0.4 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.21 |
Verpackungsbreite | 19 |
Verpackungslänge | 19 |
Leiterplatte geändert | 324 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
324 | |
Leitungsform | Ball |
Have access to multiple sampled signals by implementing this ADSP-21469BBC-3 digital signal processor manufactured by Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.05 V. Its minimum operating supply voltage of 1 V, while its maximum is 1.1 V. This is a 32 bit processor. It has romless program memory.
EDA / CAD Models |