Meist Gesucht
Analog DevicesADSP-21469KBCZ-4DSP
DSP Floating-Point 32bit/40bit 450MHz 324-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.21 mm |
| Verpackungsbreite | 19 mm |
| Verpackungslänge | 19 mm |
| Leiterplatte geändert | 324 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 324 | |
| Leitungsform | Ball |
Always have access to processed information by implementing this ADSP-21469KBCZ-4 digital signal processor manufactured by Analog Devices, it will make everything easy! This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 450 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.1 V. Its minimum operating supply voltage of 1.05 V, while its maximum is 1.15 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
