Analog DevicesADSP-21478BBCZ-2ADSP
DSP Floating-Point 32bit 266MHz 196-Pin CSBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2147x | |
Super Harvard | |
Floating-Point | |
32 | |
ROM | |
512KB | |
384KB | |
Yes | |
I2C/SPI/UART | |
266 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.06 mm |
Verpackungsbreite | 12 mm |
Verpackungslänge | 12 mm |
Leiterplatte geändert | 196 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSBGA |
196 | |
Leitungsform | Ball |
The ADSP-21478BBCZ-2A digital processor manufactured by Analog Devices can be implemented in electronics for faster and precise digital signal processing. This DSP processor has an operating temperature range of -40 °C to 85 °C. 266 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V. Its rom program memory is 512KB.
EDA / CAD Models |