Analog DevicesADSP-21478KBCZ-1ADSP
DSP Floating-Point 32bit 200MHz 196-Pin CSBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.06 mm |
Verpackungsbreite | 12 mm |
Verpackungslänge | 12 mm |
Leiterplatte geändert | 196 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSBGA |
196 | |
Leitungsform | Ball |
Need to read your analog signals as digital? This ADSP-21478KBCZ-1A digital signal processor from Analog Devices will get the job done. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 200 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V. Its rom program memory is 512KB. This is a 32 bit processor.
EDA / CAD Models |