Analog DevicesADSP-21478KSWZ-1ADSP
DSP Floating-Point 32bit 200MHz 100-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2147x | |
Super Harvard | |
Floating-Point | |
32 | |
ROM | |
512KB | |
384KB | |
Yes | |
I2C/SPI/UART | |
200 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
0 | |
70 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 mm |
Verpackungsbreite | 14 mm |
Verpackungslänge | 14 mm |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP EP |
100 | |
Leitungsform | Gull-wing |
Never worry about signal distortion with this ADSP-21478KSWZ-1A digital signal processor manufactured by Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 200 MHz is its maximum speed. Its rom program memory is 512KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V.
EDA / CAD Models |