Analog DevicesADSP-21488KSWZ-3ADSP
DSP Floating-Point 32bit/64bit 350MHz 100-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2148x | |
Super Harvard | |
Floating-Point | |
32|64 | |
ROMLess | |
512KB | |
384KB | |
No | |
I2C/SPI/UART | |
350 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.05|3.13 | |
1.1|3.3 | |
1.15|3.47 | |
0 | |
110 | |
Commercial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP EP |
100 | |
Leitungsform | Gull-wing |
Say goodbye to improper sampling from digital conversion by implementing this ADSP-21488KSWZ-3A digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 350 MHz is its maximum speed. It has romless program memory. This is a 32|64 bit processor. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V.
EDA / CAD Models |