Analog DevicesADSP-21488KSWZ-3A1DSP

DSP Floating-Point 32bit/64bit 350MHz 100-Pin LQFP EP Tray

Convert informational analog signals to usable information by using this ADSP-21488KSWZ-3A1 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 350 MHz is its maximum speed. This is a 32|64 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V.

No Stock Available

Quantity Increments of 36 Minimum 36
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 14,9848 €
    1. 36+14,9848 €