Analog DevicesADSP-21489KSWZ-4BDSP

DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray

This ADSP-21489KSWZ-4B digital signal processor developed by Analog Devices brings modern times to easy use. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. This is a 32|64 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V.

Import TariffMay apply to this part if shipping to the United States

1.680 Stück: heute versandbereit

    Total20,39 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.680 Stück
      • Price: 20,3865 €