Analog DevicesADSP-2186NKSTZ-320DSP
DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) mm |
Verpackungsbreite | 14 mm |
Verpackungslänge | 14 mm |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
If you are a signal processing engineer then this ADSP-2186NKSTZ-320 digital signal processor from Analog Devices is going to be a must. This DSP processor has an operating temperature range of 0 °C to 70 °C. 80 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89|3.6 V. It has romless program memory.
EDA / CAD Models |