Analog DevicesADSP-BF514KBCZ-4DSP
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray
Compliant | |
5A992a. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.26 mm |
Verpackungsbreite | 12 mm |
Verpackungslänge | 12 mm |
Leiterplatte geändert | 168 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
168 | |
Leitungsform | Ball |
This ADSP-BF514KBCZ-4 digital signal processor from Analog Devices will solve all your signal problems. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 400 MHz is its maximum speed. It has romless program memory. This is a 16|32 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6 V.
EDA / CAD Models |