Analog DevicesADSP-BF518BBCZ4F16DSP
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray
Compliant | |
5A992a. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.26 |
Verpackungsbreite | 12 |
Verpackungslänge | 12 |
Leiterplatte geändert | 168 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
168 | |
Leitungsform | Ball |
Using this ADSP-BF518BBCZ4F16 digital signal processor from Analog Devices is perfect for converting signals in your design. This DSP processor has an operating temperature range of -40 °C to 85 °C. 400 MHz is its maximum speed. This is a 16|32 bit processor. Its flash program memory is 116KB. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6|7.1 V.
EDA / CAD Models |