Analog DevicesADSP-BF525KBCZ-6DSP
DSP Fixed-Point 32bit 600MHz 289-Pin CSP-BGA Tray
Compliant | |
5A992a. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Min) mm |
Verpackungsbreite | 12 mm |
Verpackungslänge | 12 mm |
Leiterplatte geändert | 289 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
289 | |
Leitungsform | Ball |
Always have access to processed information by implementing this ADSP-BF525KBCZ-6 digital signal processor manufactured by Analog Devices, it will make everything easy! This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 600 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V. This is a 32 bit processor.
EDA / CAD Models |