Analog DevicesADSP-BF533SBBC500DSP
DSP Fixed-Point 16bit 500MHz 160-Pin CSP-BGA Tray
Not Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
ADSP-BF53x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
148KB | |
No | |
SPI/UART | |
16 | |
500 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0.8|0.95|1.75 | |
1.2|1.8|2.5|3.3 | |
1.45|3.6 | |
2.4 | |
0.4 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.21 |
Verpackungsbreite | 12 |
Verpackungslänge | 12 |
Leiterplatte geändert | 160 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
160 | |
Leitungsform | Ball |
If you want to process analog signals, this ADSP-BF533SBBC500 digital signal processor from Analog Devices is going to be a must. This DSP processor has an operating temperature range of -40 °C to 85 °C. 500 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.2|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V. This is a 16 bit processor.
EDA / CAD Models |