Not Compliant | |
3A991a.2. | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
ADSP-BF53x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
No | |
CAN/Ethernet/SPI/UART | |
48 | |
300 | |
0 | |
2 | |
0 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0.8|2.25 | |
1.2|2.5|3.3 | |
1.32|3.6 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Min) |
Verpackungsbreite | 12 |
Verpackungslänge | 12 |
Leiterplatte geändert | 182 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
182 | |
Leitungsform | Ball |
This ADSP-BF536BBC-3A digital signal processor manufactured by Analog Devices will get the job done. This DSP processor has an operating temperature range of -40 °C to 85 °C. 300 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 1.2|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.32|3.6 V.
EDA / CAD Models |