Analog DevicesADSP-BF542BBCZ-5ADSP
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
Compliant | |
5A002a.1. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.26 mm |
Verpackungsbreite | 17 mm |
Verpackungslänge | 17 mm |
Leiterplatte geändert | 400 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | CSP-BGA |
400 | |
Leitungsform | Ball |
Have easy access to processed analog signals by using this ADSP-BF542BBCZ-5A digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 533 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 0.9|1|1.14|2.25|2.7 V, while its maximum is 1.31|1.38|1.43|2.75|3.6 V.
EDA / CAD Models |