Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ADSP-BF56x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
32KB | |
No | |
SPI/UART | |
48 | |
600 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0.8|2.25 | |
1.35|2.5|3.3 | |
1.4185|3.6 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.73 |
Verpackungsbreite | 27 |
Verpackungslänge | 27 |
Leiterplatte geändert | 297 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA |
297 | |
Leitungsform | Ball |
This ADSP-BF561SBBZ600 digital signal processor manufactured by Analog Devices is designed to properly convert analog to digital. This DSP processor has an operating temperature range of -40 °C to 85 °C. 600 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 1.35|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.4185|3.6 V.
EDA / CAD Models |