Compliant | |
5A992c. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF70x | |
Modified Harvard | |
16|32 | |
ROM | |
512KB | |
512KB | |
Yes | |
CAN/I2C/SPI/UART/USB | |
43 | |
300 | |
0 | |
2 | |
1 | |
4 | |
1 | |
0 | |
2 | |
0 | |
1.7|3.13 | |
1.8|3.3 | |
1.9|3.47 | |
0.9 | |
0.4 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 mm |
Verpackungsbreite | 12 mm |
Verpackungslänge | 12 mm |
Leiterplatte geändert | 88 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
88 | |
Leitungsform | No Lead |
Loosing information is not a problem with this ADSP-BF704BCPZ-3 digital signal processor developed by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 300 MHz is its maximum speed. Its rom program memory is 512KB. This is a 16|32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V.