Analog DevicesADT7302ARMZ-REEL7Temperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Combine your sensor needs by using this ADT7302ARMZ-REEL7 temperature and humidity sensor from Analog Devices. It has a digital output. This part has a resolution of 13 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.25 V. This part has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |