Analog DevicesADT7302ARTZ-REEL7Temperatur- und Feuchtigkeitssensoren
Temperature Sensor Digital Serial (4-Wire, SPI) 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
IC | |
13 | |
±2°C | |
Serial (4-Wire, SPI) | |
Digital | |
2.7 | |
3.3|5 | |
5.25 | |
400 | |
1.41(Typ) | |
125 | |
-40 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
This ADT7302ARTZ-REEL7 temperature and humidity sensor developed by Analog Devices will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 13 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.25 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |