Analog DevicesADT7408CCPZ-REEL7Temperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±2°C | |
Serial (I2C, SMBus) | |
Digital | |
3 | |
3.3 | |
3.6 | |
550 | |
0.79(Typ) | |
125 | |
-20 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.84 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
8 | |
Leitungsform | No Lead |
Ideal for reading ambient conditions this ADT7408CCPZ-REEL7 temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -20 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |