| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.24(Min) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.89 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | QSOP |
| 16 | |
| Leitungsform | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this ADT7460ARQZ-REEL temperature and humidity sensor developed by ON Semiconductor. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
